• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Partition plate ATP-DIKD 1,5 1413285 Phoenix Contact

Image similar
Packaging type
Package
Dim
(L x W x H) 83 x 2 x 60 mm
Manufacturer part #
1413285
Industrial packaging
Yes
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

88 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.32 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Partition plate ATP-DIKD 1,5

  • ATP-DIK 1.5
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Package

Dim

(L x W x H) 83 x 2 x 60 mm

Manufacturer part #

1413285

Industrial packaging

Yes

Content

50 pc(s)

Width

2 mm

Height

60 mm

Length

83 mm

Type

ATP-DIKD 1,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587531 Partition plate ATP-DIKD 1,5 1413285 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 587531 Partition plate ATP-DIKD 1,5 1413285 Phoenix Contact

Description

Partition plate, Length: 83 mm, Width: 2 mm, Height: 60 mm, Color: gray

More interesting products

(*All information is plus legal VAT)