
Patchbox PATCHBOX - 30RU/OM4/LC-SC - Kabel - Netzwerk Server rack cabinet cable duct 483 mm (19") Optical fiber 30 U Pin

Highlights & Details
PATCHBOX .ONE / 30RU / OM4 / LC-SC
- LC/SC OM4
- 1.8 m
- LC connector
- SC plug
- Casing material: Low smoke halogen-free (LSZH)
- 100 Gbit/s
- Multi mode
- Pink
Technical specifications
- Connection 1: LC
- Connection 2: SC
- Cable type LC/SC
- Data transfer rate 100 Gbps
- Product type
Server rack cabinet cable duct
- Rack size
483 mm (19")
Optical fiber
- Rack unit
30 U
- Width
481.5 mm
- Height
44 mm
- Depth
600 mm
- Factory colour
Pink
- Cable length
1.8 m
- Version
Adapter
- Keyboard layout
German, QWERTZ
- Cable use
FO
- Suitable for (cabinet depths)
600 mm
- Material
Steel (powder-coated)
- Weight
7.08 kg
- UKCA
yes
- Operating temperature (T-T)
-20 - 60 °C
- Bending radius
7.5 mm
- Quantity per pack
1 Stück(e)
- Package weight
8.56 kg
- Core diameter
50 µm
Documents & Downloads
Datasheet
Datasheet 3799429 Patchbox PATCHBOX - 30RU/OM4/LC-SC - Kabel - Netzwerk Server rack cabinet cable duct 483 mm (19") Optical fiber 30 U Pin
User & Safety Instructions
User & Safety Instructions 3799429 Patchbox PATCHBOX - 30RU/OM4/LC-SC - Kabel - Netzwerk Server rack cabinet cable duct 483 mm (19") Optical fiber 30 U Pin
Description
Retractable fiber optic cables keep things tidy, perfect length, and less stress during installation.
Highest flexibility with 1.8 m cable
Ideal for large network cabinets with 30HE - with enough range and completely without excess length.
Corning® ClearCurve® Technology
Flexible, robust and powerful – the best fibers for maximum performance.
Ready for use and maintenance-free
Clean cable routing, easy handling - you save time during installation and maintenance.
Compatible with LC-LC and LC-SC
Adapts to your network – whether new projects or existing infrastructure.
High standards
Complies with ISO/IEC 11801-1:2017 and meets all at 10 years of age.
This text is machine translated.
Features
- Network cabinets remain tidied up for ever
- Up to 10x faster installation & maintenance
- Up to 50% more space
- ISO/IEC 11801-1:2017
- 10 years on patchbox.one & the cables
Scope of delivery
- 24 x patch box.one / cassette / 30RU / OM4 / LC-SC
- 1 x patchbox.one / frame
- 4 x Flanges
- 4 x HEX nuts
- 6 x patch cord
- 2 x mounting rails
What kind of Patch Panels & Patch Fields are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Renkforce RJ45 Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1381787_LB_00_FB/renkforce-rj45-networks-adapter-cat-5e-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)