
Patchbox PATCHBOX - Cassette 30RU STP White - Kabel - Netzwerk Network cable management - tape White

Highlights & Details
PATCHBOX .one / cassette / 30RU / STP / white
- 1.8 m
- RJ-45 plug
- RJ-45 plug
- Cat6a U/FTP (STP)
- 10000 Mbit/s
- Power over Ethernet (PoE)
- White
Technical specifications
- Connection 1 RJ-45
- Connection 2 RJ-45
- Data transfer rate 10000 Mbit/s.
- Product type
Network cable management - tape
- Width
18 mm
- Height
40 mm
- Depth
600 mm
- Factory colour
White
- Cable length
1.8 m
- Version
Cable
- Cable use
PC
Copper
- Weight
200 g
- UKCA
yes
- Operating temperature (T-T)
-20 - 60 °C
- Quantity per pack
1 Stück(e)
- Power over Ethernet (PoE)
yes
- Bend radius (min)
1.2 cm
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
280 g
Documents & Downloads
Datasheet
Datasheet 3799435 Patchbox PATCHBOX - Cassette 30RU STP White - Kabel - Netzwerk Network cable management - tape White
User & Safety Instructions
User & Safety Instructions 3799435 Patchbox PATCHBOX - Cassette 30RU STP White - Kabel - Netzwerk Network cable management - tape White
Description
CAT.6a retractable cables give you full control without cable chaos or unnecessary lengths.
Build your solution yourself
Choose the cable type, length, color, and connector – so each rack unit is tailored exactly to your needs.
Change in seconds
Cassettes can be replaced without any tools - Ideal for quick adjustments without downtime.
Fast data and full Power
The cables support up to 10 Gbit/s, are standard-compliant and provide your devices with PoE or PoE+.
Colours for more clarity
With 8 available colors you can immediately identify WAS, where belongs – for clearly structured patch panels.
Length for any rack format
Available in 0.8 m, 1.8 m, or 2.5 m – suitable for any rack height and application.
This text is machine translated.
Features
- Network cabinets remain tidied up for ever
- Up to 10x faster installation & maintenance
- Up to 50% more space
- ISO / IEC 11801-channel class EA
- 10 years on patchbox.one & the cables
Scope of delivery
- 1 x patch box.one / cassette / 30RU / STP / white
What kind of Patch Panels & Patch Fields are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Renkforce RJ45 Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1381787_LB_00_FB/renkforce-rj45-networks-adapter-cat-5e-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)