
Patchbox PATCHBOX - Kabel - Organizer (Packung mit 24 Patch catch Cable Black, Red

Highlights & Details
PATCHBOX patch Solo (24-pack)
- Cable management board black, red
- Polyoxymethylene (POM), steel
- 250 kg
- 24 pieces(s)
Technical specifications
- Product type
Patch catch
Cable
- Width
13 mm
- Height
43 mm
- Depth
61 mm
- Factory colour
Black
Red
- Cable length
0 mm
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
- Material (details)
Polyoxymethylene (POM)
Steel
- Type
Cable management board
- Max. load capacity
250 kg
- Compatible with
M6 Cage Nuts
PATCHBOX /dev/mount
patchbox.one
PATCHBOX
- Weight
720 g
- UKCA
yes
- Operating temperature (T-T)
-40 - 100 °C
- Quantity per pack
24 Stück(e)
- Customs product code (TARIC)
73181900
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
810 g
Documents & Downloads
Datasheet
Datasheet 3799442 Patchbox PATCHBOX - Kabel - Organizer (Packung mit 24 Patch catch Cable Black, Red
User & Safety Instructions
User & Safety Instructions 3799442 Patchbox PATCHBOX - Kabel - Organizer (Packung mit 24 Patch catch Cable Black, Red
Description
With the Patchcatch Solo you can save conventional patch panels and cage nuts.
Up to 50% more space
Replace patch panels, which ever waste one height unit, with our space-saving patch solo.
Fits in narrow racks - mountable on the front
Ideal where there is little leeway - also on the front side of your cupboards.
Mounted in seconds – without tools
Simply screw in, cable management and lock with the clip.
Compatible with PATCHBOX products and M6 cage nuts
Works with /dev/mount, M6 cage nuts and the mounting rails of your patchbox.one.
This text is machine translated.
Features
- Compatible with M6 cage nuts, /dev/mount and patchbox.one/patchbox
- For up to 12 height units
- Attach your hardware
- 0HE cable management for limited space in your server cabinet
- Up to 50% more space in your rack
- Mount by hand
- 10 years
- Required installation depth: 56mm
Scope of delivery
- 48x Patch catch Solo
- 48x Patch catch Solo Spacer
- 24x Patch catch Solo clips
What kind of Patch Panels & Patch Fields are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![Renkforce RJ45 Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1381787_LB_00_FB/renkforce-rj45-networks-adapter-cat-5e-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)