
Patchbox PATCHBOX - .one 30RU STP Schwarz - Kabel - Netzwerk Server rack cabinet cable duct 483 mm (19") 30 U Black

Highlights & Details
Patch box .one / 30RU / STP / black
- 1.8 m
- RJ-45 plug
- RJ-45 plug
- Cat6a U/FTP (STP)
- 10000 Mbit/s
- Power over Ethernet (PoE)
- Black
Technical specifications
- Connection 1 RJ-45
- Connection 2 RJ-45
- Data transfer rate 10000 Mbit/s.
- Product type
Server rack cabinet cable duct
- Rack size
483 mm (19")
- Rack unit
30 U
- Width
482 mm
- Height
44 mm
- Depth
600 mm
- Factory colour
Black
- Cable length
1.8 m
Copper
- Suitable for (cabinet depths)
600 mm
- Weight
7.08 kg
- UKCA
yes
- Operating temperature (T-T)
-20 - 60 °C
- Quantity per pack
1 Stück(e)
- Power over Ethernet (PoE)
yes
- Bend radius (min)
1.2 cm
- Operating relative humidity (H-H)
10 - 90 %
- Package weight
8.56 kg
Documents & Downloads
Datasheet
Datasheet 3799421 Patchbox PATCHBOX - .one 30RU STP Schwarz - Kabel - Netzwerk Server rack cabinet cable duct 483 mm (19") 30 U Black
User & Safety Instructions
User & Safety Instructions 3799421 Patchbox PATCHBOX - .one 30RU STP Schwarz - Kabel - Netzwerk Server rack cabinet cable duct 483 mm (19") 30 U Black
Description
The patchbox.one keeps your rack tidy, efficient, and future-proof in the long term with flexible, retractable CAT.6a cables.
No more cable spaghetti
24 clean cables stowed away for housekeeping in the rack, improve air circulation and reduce error sources.
50% more usable rack space
Get up to 50% more space from your rack by replacing conventional patch panels with our space-saving patch or patch-catch solo.
10x faster installation & maintenance
Pull out the cable as desired and start immediately – no measurement, no cable tie, no waste of time.
Top speed and PoE+ ready
Our CAT.6a cables meet ISO/IEC 11801 class EA and support PoE (STP) as well as PoE+ (UTP).
Simple color system for rack
Choose from 8 colors for your visual patch management.
Perfect for large racks
The 1.8 m long cables are Ideal for 30HE cabinets with high density.
Modular design, can be adjusted at any time
Cassettes can be changed or moved quickly - completely without modification.
Reliable for many years
Includes 10 years on the system and all cables for maximum operational safety.
This text is machine translated.
Features
- Network cabinets remain tidied up for ever
- Up to 10x faster installation & maintenance
- Up to 50% more space
- ISO / IEC 11801-channel class EA
- 10 years on patchbox.one & the cables
Scope of delivery
- 24 x patchbox.one / cassette / 30RU / STP / Black
- 1 x patchbox.one / frame
- 4 x Flanges
- 4 x HEX nuts
- 6 x patch cord
- 2 x mounting rails
What kind of Patch Panels & Patch Fields are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Renkforce RJ45 Networks Adapter CAT 5e [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1381787_LB_00_FB/renkforce-rj45-networks-adapter-cat-5e-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)