• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Patlite Signal tower WIO-B1S-001 WIO Bluetooth Red , Amber, Yellow 1 pc(s)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,569.00 / piece)
€ 1,569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kit :transmitter repeater/receiver

  • Easy Bluetooth setup without PC
  • Transmission to up to 3 receiver units
  • Control PATLITE signal devices wirelessly
  • Mirror function
  • 100 meters wireless range and up to 400 meters with relay function
  • Add LED and buzzer modules to use as a stack light

Technical specifications

Product type

Signal tower

Operating voltage

24 V DC

Factory colour

White

(Ø)

60 mm

Features

Bluetooth

IP65

Dim

(Ø) 60 mm

Case colour

White

Colour

Red

Amber

Yellow

Material

PC

Type

WIO

Documents & Downloads

Datasheet

Datasheet 3059295 Patlite Signal tower WIO-B1S-001 WIO Bluetooth Red , Amber, Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059295 Patlite Signal tower WIO-B1S-001 WIO Bluetooth Red , Amber, Yellow 1 pc(s)

Description

Transmitter, receiver, LED and AC adapter kit for Bluetooth-enabled wireless signal transmission – your gateway to seamless communication! Enable PATLITE signal devices remotely with a switch, relay, or sensor trigger.

Benefit from the power of a long-range wireless connection with a line of sight of 100 meters and a range of up to 400 meters with the relay function. Stay connected and informed wherever you are in your workspace.

This kit includes any of the red, amber, and green LED modules (compatible with LR6) that can be added to the receiver for use as a stacking light. You can also purchase additional LED modules and buzzer units to work on both WIO transmitters and WIO receivers for synchronized status mirroring. Customize your setup by easy turning and locking to your individual needs.

Forget complicated settings and technical hurdles – our transmitter and receiver are designed for user-friendliness. No PC required, just plug & play. Streamline your communications and signaling processes with ease. Upgrade your workspace to the next level of wireless connectivity.

This text is machine translated.

Scope of delivery

  • 1 transmitter
  • 1 receiver
  • 1 red LED module
  • 1 amber-colored LED-Module
  • 1 green LED module
  • 1 100–240 V AC to 24 V DC adapter with free cables

More interesting products

(*All information is plus legal VAT)