• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pattex Multi-purpose glue 100% P1BC6 50 g

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 119.80)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adhesive 100%

  • Water-proof
  • Impact-resistant and flexible
  • Tüv tested
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Multi-purpose glue

Material suitability

Wood

Metal

Stone

Ceramic

Glass

Fabric

Plastic

Content

1 pc(s)

Capacity

50 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 892573 Pattex Multi-purpose glue 100% P1BC6 50 g

Security datasheet

Security datasheet 892573 Pattex Multi-purpose glue 100% P1BC6 50 g

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 262: Avoid contact with eyes, skin, and clothes
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …

Description

The first multi-Power Adhesive, strong under all conditions.

This text is machine translated.

Features

  • For inside and around the house
  • Water-proof
  • Shockproof
  • Flexible
  • Tüv tested.

What kind of Multi-Purpose Glue are you looking for?

More interesting products

(*All information is plus legal VAT)