Datasheet 893249 Pattex Silicone remover PFWSE 80 ml
Security datasheet
Security datasheet 893249 Pattex Silicone remover PFWSE 80 ml
Signal word
Danger
GHS / H Statements
H 228: Flammable solid
H 314: Causes severe skin burns and eye damage
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
P 501: Dispose of contents/container at …
Description
Ausgehartetes triggers fish and silicone. Can be used on almost all surfaces without damage to the surface is also liable on vertical joint surfaces. Suitable for: removal of silicon remains in the plumbing and construction. Not suitable for: Application to polyamide, copper, brass, zinc, lead, iron and iron pigment-containing materials.
Ausgehartetes triggers fish and silicone. Can be used on almost all surfaces without damage to the surface is also liable on vertical joint surfaces. Suitable for: removal of silicon remains in the plumbing and construction. Not suitable for: Application to polyamide, copper, brass, zinc, lead, iron and iron pigment-containing materials.
This text is machine translated.
What kind of Cleaning & Degreasing are you looking for?