• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28110 LED (monochrome) E14 Special shape 1 W = 5.5 W Daylight white (Ø) 21 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paulmann LED E14 1W=5.5W warm-white special form

  • Replaces 5.5 W standard bulbs
  • This text is machine translated.

Technical specifications

Product type

LED (monochrome)

E14

1 W

50 lm

5.5 W

Special shape

Colour

Daylight white

≙ power rating of a light bulb (range)

0 W - 9.9 W

6500 K

Colour temperature range

6500 K

No

30000 h

Circuits

100000

Power factor

0.20

EOL luminous flux retention

75 %

Operating voltage

230 V

(Ø)

21 mm

Content

1 pc(s)

n.rel.

Dim

(Ø) 21 mm

Power range

0 W - 2.4 W

70 Ra

Documents & Downloads

Datasheet

Datasheet 578451 Paulmann 28110 LED (monochrome) E14 Special shape 1 W = 5.5 W Daylight white (Ø) 21 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 578451 Paulmann 28110 LED (monochrome) E14 Special shape 1 W = 5.5 W Daylight white (Ø) 21 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)