• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28515 LED (monochrome) EEC G (A - G) G53 Reflector bulb 8 W Warm white (Ø x H) 111 mm x 56 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paulmann 28515 LED (monochrome) G53 8 W Warm white Reflector bulb

  • Power= 8 W
  • Total luminous flux= 500 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G53

8 W

500 lm

Factory colour

Aluminium

Radiation angle

24°

Reflector bulb

Colour

Warm white

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Power factor

0.7

Operating voltage

12 V

(Ø)

111 mm

Content

1 pc(s)

Height

56 mm

G (A - G)

Dim

(Ø x H) 111 mm x 56 mm

Durability rating

15000 h

Power rating

8 W

Rated luminous flux

500 lm

Colour rendering

827

Colour rendering index

80 Ra

Power range

7.5 W - 9.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

500 lm

Start-up time required to reach 60 % luminous flux (in sec)

0,0 s

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899292 Paulmann 28515 LED (monochrome) EEC G (A - G) G53 Reflector bulb 8 W Warm white (Ø x H) 111 mm x 56 mm 1 pc(s)

Warranty Terms

Warranty Terms 2899292 Paulmann 28515 LED (monochrome) EEC G (A - G) G53 Reflector bulb 8 W Warm white (Ø x H) 111 mm x 56 mm 1 pc(s)

Description

Reflector lamp for directed light in radiators, spots and downlights with efficient LED technology and G53 socket. The Paulmann LED lamps with eye friendly seal provide eye-protecting and comfortable light. Whether you are working, reading or relaxing, the lamps contribute to the best visual comfort.

This text is machine translated.

Scope of delivery

  • 1 Bulbs

More interesting products

(*All information is plus legal VAT)