• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28683 LED (monochrome) EEC F (A - G) E14 2.6 W Warm white (Ø x H) 35 mm x 98 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paulmann 28683 LED (monochrome) E14 2.6 W Warm white

  • Power= 2.6 W
  • Total luminous flux= 250 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

2.6 W

250 lm

Factory colour

Clear

Colour

Warm white

2700 K

Colour temperature range

2700 K

No

15000 h

Power factor

0.5

Operating voltage

230 V

(Ø)

35 mm

Content

1 pc(s)

Height

98 mm

F (A - G)

Dim

(Ø x H) 35 mm x 98 mm

Durability rating

15000 h

Power rating

2.6 W

Rated luminous flux

250 lm

Colour rendering

827

Colour rendering index

80 Ra

Power range

2.5 W - 4.9 W

Total luminous flux

250 lm

Start-up time required to reach 60 % luminous flux (in sec)

0,2 s

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899295 Paulmann 28683 LED (monochrome) EEC F (A - G) E14 2.6 W Warm white (Ø x H) 35 mm x 98 mm 1 pc(s)

Warranty Terms

Warranty Terms 2899295 Paulmann 28683 LED (monochrome) EEC F (A - G) E14 2.6 W Warm white (Ø x H) 35 mm x 98 mm 1 pc(s)

Description

This filament candle lamp with an output of 2.6 Watt is especially suitable for use in chandeliers, wall and ceiling lamps due to its slim design. It has a pleasantly warm white color light and fits in all commercially available E14 sockets.

This text is machine translated.

Features

  • Made of high quality solid glass
  • Warm and cozy light in the style of the carbon filament
  • Colour temperature 2700K - warm white
  • Efficient LED-technology

Scope of delivery

  • 1 Bulbs

More interesting products

(*All information is plus legal VAT)