• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28775 LED (monochrome) EEC G (A - G) G4 Pin base 3.2 W Warm white (Ø x H) 30 mm x 41 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paulmann 28775 LED (monochrome) G4 3.2 W Warm white Pin base

  • Power= 3.2 W
  • Total luminous flux= 270 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G4

3.2 W

270 lm

Factory colour

White

Pin base

Colour

Warm white

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Power factor

0.8

Operating voltage

12 V

Length

41 mm

(Ø)

30 mm

Content

1 pc(s)

Height

41 mm

G (A - G)

Dim

(Ø x H) 30 mm x 41 mm

Durability rating

15000 h

Power rating

3.2 W

Rated luminous flux

270 lm

Colour rendering

827

Colour rendering index

80 Ra

Bulb shape

G4

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

270 lm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899351 Paulmann 28775 LED (monochrome) EEC G (A - G) G4 Pin base 3.2 W Warm white (Ø x H) 30 mm x 41 mm 1 pc(s)

Warranty Terms

Warranty Terms 2899351 Paulmann 28775 LED (monochrome) EEC G (A - G) G4 Pin base 3.2 W Warm white (Ø x H) 30 mm x 41 mm 1 pc(s)

Description

The G4 pin base with a power of 3.2 watts is small, compact and powerful. It is suitable for use in the smallest lamps or spot heads and has a pleasantly warm white light color.

This text is machine translated.

Features

  • Simple change: Simply pluggable thanks to G4 socket
  • All-round room light
  • Small and powerful light

Scope of delivery

  • 1 Bulbs

More interesting products

(*All information is plus legal VAT)