• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28795 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 4.9 W Warm white (Ø x H) 100 mm x 66 mm dimmable 1 pc(

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Paulmann 28795 LED (monochrome) GU10 4.9 W Warm white Reflector bulb

  • Power= 4.9 W
  • Total luminous flux= 360 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU10

4.9 W

360 lm

Factory colour

Black

White

Radiation angle

0°

Reflector bulb

Colour

Warm white

Light bulb features

dimmable

3000 K

Colour temperature range

3000 K (max)

Yes

15000 h

Power factor

0.42

Operating voltage

230 V

(Ø)

100 mm

Content

1 pc(s)

Height

66 mm

G (A - G)

Dim

(Ø x H) 100 mm x 66 mm

Durability rating

15000 h

Power rating

4.9 W

Rated luminous flux

360 lm

Colour rendering

830

Colour rendering index

80 Ra

Weight

0.06 kg

Bulb shape

GU10

Power range

2.5 W - 4.9 W

Colour temperature (max.)

3000 K

Total luminous flux

360 lm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899329 Paulmann 28795 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 4.9 W Warm white (Ø x H) 100 mm x 66 mm dimmable 1 pc(

Warranty Terms

Warranty Terms 2899329 Paulmann 28795 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 4.9 W Warm white (Ø x H) 100 mm x 66 mm dimmable 1 pc(

Description

These LED reflector lamps in black and white are the ideal replacement for old halogen reflectors. The interior mirroring bundles the light beams and ensures focused light, which is directed in one direction. Thanks to its optics, it can also be used as a decorative lamp in spotlights. The integrated 3-step dimming function allows the dimming function, which can be dimmed by actuating a standard light switch several times in three stages.

This text is machine translated.

Features

  • Can be dimmed in 3 stages with the commercially available light switch
  • Reflector lamp for directed light
  • Decorative lighting effects set the ceiling in scene
  • Energy saving lamp saves up to 80% power as compared to conventional bulbs

Scope of delivery

  • 1 Bulbs