• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28796 LED (monochrome) EEC F (A - G) G9 Pin base 4 W Warm white (Ø x H) 18 mm x 55 mm dimmable 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paulmann 28796 LED (monochrome) G9 4 W Warm white Pin base

  • Power= 4 W
  • Total luminous flux= 350 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G9

4 W

350 lm

Factory colour

Clear

Pin base

Colour

Warm white

Light bulb features

dimmable

2700 K

Colour temperature range

2700 - 2700 K

Yes

15000 h

Power factor

0.5

Operating voltage

230 V

Length

55 mm

(Ø)

18 mm

Content

1 pc(s)

Height

55 mm

F (A - G)

Dim

(Ø x H) 18 mm x 55 mm

Durability rating

15000 h

Power rating

4 W

Rated luminous flux

350 lm

Colour rendering

827

Colour rendering index

80 Ra

Bulb shape

G9

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

350 lm

Material

Plastic

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899336 Paulmann 28796 LED (monochrome) EEC F (A - G) G9 Pin base 4 W Warm white (Ø x H) 18 mm x 55 mm dimmable 1 pc(s)

Warranty Terms

Warranty Terms 2899336 Paulmann 28796 LED (monochrome) EEC F (A - G) G9 Pin base 4 W Warm white (Ø x H) 18 mm x 55 mm dimmable 1 pc(s)

Description

This dimmable G9 LED pin base made of plastic with 350 lumens is small, compact and powerful and a good LED alternative to low-voltage halogen lamps. The replacement benefits twice - in addition to the much lower energy consumption, this pin socket has a much longer life span than its predecessor. It is particularly well suited for use in the smallest lamps or spots and creates a perfect and even distribution of light. Thanks to integrated 3-step dim function, it can be dimmed by pressing a commercially available light switch several times in three stages. The memory function remembers the last used level until the next power is switched on

This text is machine translated.

Features

  • Simple change: Thanks to G9-socket easy to plug
  • All-round light
  • Colour temperature 2700K - warm white
  • Can be dimmed in 3 stages with the commercially available light switch
  • Energy saving lamp saves up to 80% power as compared to conventional bulbs

Scope of delivery

  • 1 Bulbs

More interesting products

(*All information is plus legal VAT)