• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28901 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 6.5 W Warm white (Ø x H) 111 mm x 70 mm dimmable 1 pc(

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Paulmann 28901 LED (monochrome) GU10 6.5 W Warm white Reflector bulb

  • Power= 6.5 W
  • Total luminous flux= 425 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU10

6.5 W

425 lm

Factory colour

Silver

Version

clear

Radiation angle

24°

Reflector bulb

Colour

Warm white

Light bulb features

dimmable

2700 K

Colour temperature range

2700 - 2700 K

Yes

15000 h

Power factor

0.7

Operating voltage

230 V

(Ø)

111 mm

Content

1 pc(s)

Height

70 mm

G (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x H) 111 mm x 70 mm

Durability rating

15000 h

Power rating

6.5 W

Rated luminous flux

425 lm

Colour rendering

827

Colour rendering index

80 Ra

Bulb shape

QPAR111

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

425 lm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568732 Paulmann 28901 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 6.5 W Warm white (Ø x H) 111 mm x 70 mm dimmable 1 pc(

Warranty Terms

Warranty Terms 2568732 Paulmann 28901 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 6.5 W Warm white (Ø x H) 111 mm x 70 mm dimmable 1 pc(

Description

Dimmable reflector lamp for directed light in spotlights, spots and downlights with efficient LED technology and GU10 socket

This text is machine translated.

More interesting products

(*All information is plus legal VAT)