• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28913 LED (monochrome) EEC G (A - G) GU5.3 Reflector bulb 6 W Warm white (Ø x H) 50 mm x 48 mm 3 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

88 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paulmann 28913 LED (monochrome) GU5.3 6 W Warm white Reflector bulb

  • Power= 6 W
  • Total luminous flux= 450 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU5.3

6 W

450 lm

Factory colour

White

Radiation angle

38°

Reflector bulb

Colour

Warm white

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Power factor

0.75

Operating voltage

12 V

(Ø)

50 mm

Content

3 pc(s)

Height

48 mm

G (A - G)

Energy consumption

6 kWh/1000h

Dim

(Ø x H) 50 mm x 48 mm

Durability rating

15000 h

Power rating

6 W

Rated luminous flux

450 lm

Colour rendering

827

Colour rendering index

80 Ra

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

450 lm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2635839 Paulmann 28913 LED (monochrome) EEC G (A - G) GU5.3 Reflector bulb 6 W Warm white (Ø x H) 50 mm x 48 mm 3 pc(s)

Warranty Terms

Warranty Terms 2635839 Paulmann 28913 LED (monochrome) EEC G (A - G) GU5.3 Reflector bulb 6 W Warm white (Ø x H) 50 mm x 48 mm 3 pc(s)

Description

The GU5,3 reflector (set of 3) in white with 450lm matches the RAL material colors of the Paulmann cable systems. It has a pleasant warm white light color and is ideal for cable systems with GU5.3 socket.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)