• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28927 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 7 W Neutral white (Ø x H) 51 mm x 54 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Paulmann 28927 LED (monochrome) GU10 7 W Neutral white Reflector bulb

  • Power= 7 W
  • Total luminous flux= 460 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

GU10

7 W

460 lm

Factory colour

White (matt)

Radiation angle

36°

Reflector bulb

Colour

Neutral white

4000 K

Colour temperature range

4000 - 4000 K

No

15000 h

Power factor

0.6

Operating voltage

230 V

(Ø)

51 mm

Content

1 pc(s)

Height

54 mm

G (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x H) 51 mm x 54 mm

Durability rating

15000 h

Power rating

7 W

Rated luminous flux

460 lm

Colour rendering

840

Colour rendering index

80 Ra

Power range

5 W - 7.4 W

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Total luminous flux

460 lm

Depth

51 mm

Width

51 mm

Material properties

matt

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568737 Paulmann 28927 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 7 W Neutral white (Ø x H) 51 mm x 54 mm 1 pc(s)

Warranty Terms

Warranty Terms 2568737 Paulmann 28927 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 7 W Neutral white (Ø x H) 51 mm x 54 mm 1 pc(s)

Description

The neutral white reflector lamp with GU10 socket and 460lm provides directed light in spotlights, spots and downlights. The light beam focuses on decoration and furnishings.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)