• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28976 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 6.5 W Warm white (Ø x H) 51 mm x 54 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paulmann 28976 LED (monochrome) GU10 6.5 W Warm white Reflector bulb

  • Power= 6.5 W
  • Total luminous flux= 425 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU10

6.5 W

425 lm

Factory colour

Aluminium

Radiation angle

36°

Reflector bulb

Colour

Warm white

2700 K

Colour temperature range

2700 K

No

15000 h

Power factor

0.54

Operating voltage

230 V

(Ø)

51 mm

Content

1 pc(s)

Height

54 mm

G (A - G)

Dim

(Ø x H) 51 mm x 54 mm

Durability rating

15000 h

Power rating

6.1 W

Rated luminous flux

425 lm

Colour rendering

827

Colour rendering index

80 Ra

Power range

5 W - 7.4 W

Total luminous flux

425 lm

Operating current

54 mA

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814177 Paulmann 28976 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 6.5 W Warm white (Ø x H) 51 mm x 54 mm 1 pc(s)

Warranty Terms

Warranty Terms 2814177 Paulmann 28976 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 6.5 W Warm white (Ø x H) 51 mm x 54 mm 1 pc(s)

Description

The LED reflector with 425lm and 6.5W is powerful and efficient. It provides directional light in radiators, spotlights and downlights and sets decorative and furnishings in a targeted way. The color temperature with 2700 Kelvin provides a warm white pleasant light.

This text is machine translated.

Features

  • Colour temperature 2700K - warm whiteReflector lamp for directed light

Scope of delivery

  • Standard 230V LED reflector GU10 1x pack 425lm 6.5W 2700K Alu
  • User manual.

More interesting products

(*All information is plus legal VAT)