• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 29044 LED (monochrome) EEC F (A - G) G9 Pin base 4.6 W Warm white (Ø x H) 18 mm x 58 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1426 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paulmann 29044 LED (monochrome) G9 4.6 W Warm white Pin base

  • Power= 4.6 W
  • Total luminous flux= 470 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G9

4.6 W

470 lm

Factory colour

Clear

Pin base

Colour

Warm white

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Power factor

0.5

Operating voltage

230 V

Length

58 mm

(Ø)

18 mm

Content

1 pc(s)

Height

58 mm

F (A - G)

Dim

(Ø x H) 18 mm x 58 mm

Durability rating

15000 h

Power rating

4,6 W

Rated luminous flux

470 lm

Colour rendering

827

Colour rendering index

80 Ra

Bulb shape

G9

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

470 lm

Operating current

30 mA

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814188 Paulmann 29044 LED (monochrome) EEC F (A - G) G9 Pin base 4.6 W Warm white (Ø x H) 18 mm x 58 mm 1 pc(s)

Warranty Terms

Warranty Terms 2814188 Paulmann 29044 LED (monochrome) EEC F (A - G) G9 Pin base 4.6 W Warm white (Ø x H) 18 mm x 58 mm 1 pc(s)

Description

This warm-white LED pin base lamp, despite its powerful 470 lumens, is small, compact and powerful and achieves this with 4.6 Watt. It is particularly suitable for use in the smallest lamps or spot heads and creates a perfect and even distribution of light. It is used where halogen lamps have worked.

This text is machine translated.

Features

  • Simple change: Thanks to G9-socket easy to plugColour temperature 2700K - warm whiteAll-round lightSmall and powerful lightLong life 15,000 h

Scope of delivery

  • Standard 230V LED pin socket G9 1-pack 470lm 4.6W 2700K clear
  • User manual.

More interesting products

(*All information is plus legal VAT)