• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 29101 LED (monochrome) EEC G (A - G) GU5.3 6 W Warm white (Ø x H) 50 mm x 48 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paulmann 29101 LED (monochrome) GU5.3 6 W Warm white

  • Power= 6 W
  • Total luminous flux= 445 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • EPREL No.: 1407343
Product type

LED (monochrome)

GU5.3

6 W

445 lm

Factory colour

Chrome (matt)

Version

clear

Radiation angle

38°

Colour

Warm white

3000 K

Colour temperature range

3000 K

Yes

15000 h

Power factor

0.5

Operating voltage

12 V

(Ø)

50 mm

Content

1 pc(s)

Height

48 mm

G (A - G)

Dim

(Ø x H) 50 mm x 48 mm

LEDs

1

Durability rating

15000 h

Power rating

6 W

Rated luminous flux

445 lm

Colour rendering

830

Colour rendering index

80 Ra

Power range

5 W - 7.4 W

Total luminous flux

445 lm

No. of lights (max.)

1 x

Material properties

chrome plated

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989855 Paulmann 29101 LED (monochrome) EEC G (A - G) GU5.3 6 W Warm white (Ø x H) 50 mm x 48 mm 1 pc(s)

Warranty Terms

Warranty Terms 2989855 Paulmann 29101 LED (monochrome) EEC G (A - G) GU5.3 6 W Warm white (Ø x H) 50 mm x 48 mm 1 pc(s)

Description

The LED reflector in matt chrome with 3000K, a power of 6W and 445lm provides directed light in pendant lights, spots and spotlights. The lamp fits into any commercially available GU5.3 socket. Thanks to integrated 3-step dimming function, it can be dimmed in three stages by activating a commercially available light switch several times. It emits light exclusively to the front and sets pictures, decoration or entire wall surfaces in scene by specific rays. The GU5,3 reflector matches the RAL-material colors of the Paulmann cable system.

This text is machine translated.

Features

  • Colour temperature 2700K - warm white
  • Ideal for setting light accents in living rooms
  • Efficient LED-technology
  • Can be dimmed in 3 stages with the commercially available light switch

Scope of delivery

  • Standard 12V 3-Step-Dim LED Reflector

More interesting products

(*All information is plus legal VAT)