• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 4064161242101 LED recessed light 4-piece set LED (monochrome) Built-in LED 15.6 W Iron (brushed)

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EBL set Nova Plus ZB Coin RGBW rd LED 5.2W 230V 51mm iron yellow/aluminum zinc, 4PCS

  • Power= 15.6 W Colour temperature= 2700 K Warm white
  • The 'Zigbee logo' features a stylised 'Z' in a red circle positioned to the left of the brand name 'zigbee' in black lettering.

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

4

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

5.2 W

15.6 W

85 lm

2700 K

Colour

Warm white

Type

Circular

Radiation angle

100°

Light features

Colour-changing

IP23 (ceiling-mount)

Protection class

II

Factory colour

Iron (brushed)

Material

Iron

n.rel.

Dim

(Ø) 84 mm

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 6500 K

(Ø)

84 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749679 Paulmann 4064161242101 LED recessed light 4-piece set LED (monochrome) Built-in LED 15.6 W Iron (brushed)

Description

The Nova Plus Coin RGBW built-in lamp with color change function creates a unique ambience in your home. Depending on the mood, you can choose between daylight white, colored light and various effects. A white diode (W) also provides a cozy, warm white light and doesn't need to mix a white note in red, green and blue (RGB). The lights are Zigbee-compatible. Zigbee is a radio transmission protocol that interconnects devices from different manufacturers. This allows central control of the lighting, into which for example shutters, heaters and alarm systems can also be integrated. You can select between operation via the Smart Friends box, a gateway to the same standards of other manufacturers or an Smart home Zigbee hand-held transmitter. Individual components can be targeted or switched in groups as light scenes.

This text is machine translated.

Features

  • Can be controlled with Smart home Zigbee remote controlControllable with Smart Friends Box via free Smart Friends APP for iOS and AndroidOur Zigbee products can be used in general with any Smart home office that has a Zigbee interfaceFurthermore, it can be switched on and off by the light switchFor the 230 V direct connectionBidirectional data transferColour temperature 2700K - warm whiteRGBW multi-color change

Scope of delivery

  • Set of 4 lights Inc. LED Module

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.