• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 4064161242125 Flush mount light 4-piece set LED (monochrome) 18 W White (matt)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED INSTALL.light 3-Step-Dim Nova Coin basic set swiveling round 84mm 50° Coin 6W 4pc

  • Power= 18 W Total luminous flux= 470 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

4

Bulb type

LED (monochrome)

Rating per bulb

6 W

18 W

470 lm

Total luminous flux

470 lm

2700 K

Colour

Warm white

Type

Circular

Protection screen

Satinised

Radiation angle

110°

Light features

Dimmable via light switch

Swivelling

Low recess depth

Swivel range (max.)

50°

Recess diameter

68 mm

Recess depth

45 mm

Outside Ø

84 mm

IP23

Protection class

II

Factory colour

White (matt)

Material

Aluminium

n.rel.

Dim

(Ø) 84 mm

Light bulb included

Yes

Colour temperature range

2700 K

(Ø)

84 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749680 Paulmann 4064161242125 Flush mount light 4-piece set LED (monochrome) 18 W White (matt)

Description

Nova aluminum panel-mounted spotlights , offer you good light, harmonious design and high energy efficiency. The purist appearance is not disturbed by snap rings: Since the bulb is inserted from behind no snap ring is needed. Thanks to 230 V direct connection, you can simply link the lamps to each other without restriction. The ceiling remains undamaged even after installation and removal several times due to the uncomplicated fixation with retaining springs. The delivery package includes efficient and long-life LED bulbs, which provide with their warm white light for an atmospheric ambience.

This text is machine translated.

Features

  • 3-step dimmer via light switchWith replaceable LED moduleTilting

Scope of delivery

  • 4x recessed light
  • LED-module
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.