• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 5332 Bollard light E-27 Anthracite

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimmable: The light is dimmable, the dimming function depends on the type of light bulb used.
Product type

Bollard light

Operating voltage

230 V

No. of bulbs

0

E-27

Light features

Incl. sensor

IP44

Factory colour

Anthracite

Material

Acrylonitrile butadiene styrene

Aluminium

Polycarbonate (PC)

Dim

(Ø x H) 100 mm x 780 mm

n.rel.

Height

780 mm

(Ø)

100 mm

Durability rating

30000 h

No. of lights

1

No. of lights (max.)

1 x

30000

Outside Ø

100

Output rating

15 VA

Outside Ø

100

Bulb base

E27

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864101 Paulmann 5332 Bollard light E-27 Anthracite

Description

In this set it contains next to the 780mm m high ModuShine bollard light, the lampshade Ferina as well as a motion sensor. This switches the light automatically on from an ambient brightness of under 25 lux and provides a range of up to 9 m and a detection angle of 120 ° for higher comfort and safety. ModuShine stands for outdoor lighting with maximum design freedom: The lamp feet and lamp shades can be selected freely in this modular system and can be combined individually according to your requirements. The selection of the E27 lamp opens up many possibilities - from smart lighting control via insect-friendly lighting to energy-saving solutions. The modularity allows the system to be expanded, adapted and repaired at any time.

This text is machine translated.

Hints

Supplied without bulbs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.