• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 5397 Ceiling light E-27 Anthracite

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling light

  • Set consisting of ModuShine ceiling bracket, lampshade and motion sensor
  • Sensor detects movements up to 9 m and 120 ° detection angle
  • ModuShine is always expandable, adaptable and repairable thanks to modularity
  • Flexible selection of the E27 lamp: From Smart, to insect-friendly to energy-saving
  • High-quality material with over 85% recycled content
  • IP44 - Protection against water spray

Technical specifications

  • Dimmable: The light is dimmable, the dimming function depends on the type of light bulb used.
Product type

Ceiling light

Operating voltage

230 V

No. of bulbs

0

E-27

IP44

Factory colour

Anthracite

Material

Acrylonitrile butadiene styrene

Aluminium

Polycarbonate (PC)

Dim

(Ø x H) 105 mm x 235 mm

n.rel.

Height

235 mm

(Ø)

105 mm

Durability rating

30000 h

No. of lights

1

No. of lights (max.)

1 x

30000

Outside Ø

105

Output voltage

0 V

Output rating

15 VA

Outside Ø

105

Bulb base

E27

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864163 Paulmann 5397 Ceiling light E-27 Anthracite

Information

Information 3864163 Paulmann 5397 Ceiling light E-27 Anthracite

Description

In this set contains next to the ModuShine ceiling bracket, the Marento lampshade as well as a motion sensor. This switches the light automatically on from an ambient brightness of under 25 lux and provides a range of up to 9 m and a detection angle of 120 ° for higher comfort and safety. ModuShine stands for outdoor lighting with maximum design freedom: The lamp feet and lamp shades can be selected freely in this modular system and can be combined individually according to your requirements. The selection of the E27 lamp opens up many possibilities - from smart lighting control via insect-friendly lighting to energy-saving solution. The modularity allows the system to be expanded, adapted and repaired at any time.

This text is machine translated.

Hints

Supplied without bulbs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.