• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 5423 Outdoor wall light E-27 Anthracite

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimmable: The light is dimmable, the dimming function depends on the type of light bulb used.
Product type

Outdoor wall light

Operating voltage

230 V

No. of bulbs

0

E-27

IP44

Factory colour

Anthracite

Material

Acrylonitrile butadiene styrene

Aluminium

Polycarbonate (PC)

Dim

(Ø x H) 165 mm x 400 mm

n.rel.

Height

400 mm

(Ø)

165 mm

Durability rating

30000 h

No. of lights

1

No. of lights (max.)

1 x

30000

Outside Ø

165

Output voltage

0 V

Output rating

15 VA

Outside Ø

165

Bulb base

E27

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864118 Paulmann 5423 Outdoor wall light E-27 Anthracite

Information

Information 3864118 Paulmann 5423 Outdoor wall light E-27 Anthracite

Description

Made of high-quality material with over 85% recycled content, this set consists of the ModuShine wall bracket and two Ferina lamp shades. Thanks to Quick Plug, installation on entrances, fronts and other outdoor areas is simple and quick. ModuShine stands for outdoor lighting with maximum design freedom: The lamp feet and lamp shades can be selected freely in this modular system and can be combined individually according to your requirements. The selection of the E27 lamp opens up many possibilities - from smart lighting control via insect-friendly lighting to energy-saving solutions. The modularity allows the system to be expanded, adapted and repaired at any time.

This text is machine translated.

Hints

Supplied without bulbs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.