• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70986 Panel Abia LED panel LED (monochrome) Built-in LED 22 W Night blue

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Panel Abia Midnightblue LED panel 300mm 22W 230V plastic

  • Power= 22 W
  • Total luminous flux= 3200 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Dim

(Ø x H) 300 mm x 30 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED panel

Bulb type

LED (monochrome)

Height

30 mm

Built-in LED

Rating per bulb

22 W

22 W

(Ø)

300 mm

Protection class

II

IP20

Factory colour

Night blue

Material

Plastic

n.rel.

Colour

Warm white

Light bulb included

Yes

2700 K

Colour temperature range

2700 K

Total luminous flux

3200 lm

3200 lm

No. of lights

1

No. of lights (max.)

1 x

Outside Ø

300

No. of lights

1

Outside Ø

300

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2372668 Paulmann 70986 Panel Abia LED panel LED (monochrome) Built-in LED 22 W Night blue

User & Safety Instructions

User & Safety Instructions 2372668 Paulmann 70986 Panel Abia LED panel LED (monochrome) Built-in LED 22 W Night blue

User & Safety Instructions 2372668 Paulmann 70986 Panel Abia LED panel LED (monochrome) Built-in LED 22 W Night blue

Information

Information 2372668 Paulmann 70986 Panel Abia LED panel LED (monochrome) Built-in LED 22 W Night blue

Description

Modern LED technology enables a combination of very flat design and excellent uniform light distribution in the round Abia panel in night blue. The clear lines harmonize with homelike, modern styles as well as an architectural ambience.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.