• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 79709 Argun LED ceiling light 9.6 W Aluminium (brushed), White (matt)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Ceiling Light Argun

  • Power= 9.6 W
  • Total luminous flux= 730 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(L x W x H) 18.9 x 9.7 x 6 cm

Type

Oval

Operating voltage

230 V

No. of bulbs

2

Product type

LED ceiling light

Width

9.7 cm

Height

6 cm

Length

18.9 cm

Rating per bulb

4.8 W

9.6 W

Light features

Dimmable via light switch

Swivelling

Protection class

II

Factory colour

Aluminium (brushed)

White (matt)

Material

Metal

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

730 lm

365 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782174 Paulmann 79709 Argun LED ceiling light 9.6 W Aluminium (brushed), White (matt)

Description

Argun dimming without dimmer the ceiling lamp can be adjusted by repeatedly pressing of a conventional light switch in three stages. In addition, bribes through reduced design and the spots can be aligned as needed. In other designs.

This text is machine translated.

Scope of delivery

  • LED ceiling light
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.