• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 79771 Pendant light E-27 Grey, Nickel

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neordic Eldar pendant lamp incl. plug max 1x20W E27 gray/nickel-brushed 230V metal

Technical specifications

Dim

(Ø x H) 40 mm x 500 mm

Operating voltage

230 V

No. of bulbs

1

Product type

Pendant light

Height

500 mm

E-27

Length

5 m

Rating per bulb

20 W

(Ø)

40 mm

Light features

Incl. switch

Protection class

II

Factory colour

Grey

Nickel

Material

Fabric

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386520 Paulmann 79771 Pendant light E-27 Grey, Nickel

User & Safety Instructions 2386520 Paulmann 79771 Pendant light E-27 Grey, Nickel

User & Safety Instructions 2386520 Paulmann 79771 Pendant light E-27 Grey, Nickel

Description

The pendulum lamp Eldar incl. cable switch stands for stylish light in retro look. The pendulum with a length of 5 m has a Euro plug, with which it can be connected directly to any socket. The mix of gray fabric cable and nickel-colored E27 socket makes the pendulum a decorative eye-catcher. Whether individually or as an ensemble arranged - in combination with a decorative light bulb, individual lighting scenarios result.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.