• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 79765 Pendant light E-27

1/10
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

1022 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neordic Hilla pendant lamp max. 1x40W E27 iron brushed 230V metal

Technical specifications

Dim

(Ø x H) 145 mm x 1.8 m

Operating voltage

230 V

No. of bulbs

1

Product type

Pendant light

Height

1.8 m

E-27

(Ø)

145 mm

Light features

Swivelling

Material

Iron

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386536 Paulmann 79765 Pendant light E-27

User & Safety Instructions 2386536 Paulmann 79765 Pendant light E-27

User & Safety Instructions 2386536 Paulmann 79765 Pendant light E-27

Description

The Neordic Hilla plant pendant, brushed iron, serves as a supplement to the Grow Green plant lamps. The pendulum, in combination with the plant light, promotes the growth of plants indoors. Ventilation slots have been incorporated in the swiveling lamp shade, these provide for an optimum ventilation of the light bulb used. With its subtle design, the pendant lamp adapts to many interior styles.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.26€ 25.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)