• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 10196 VT-8095 LED ceiling light LED (monochrome) LED EEC: F (A - G) 12 W Ecru white

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-8095 OVERHEAD LIGHT 12W 4000K

  • Power= 12 W
  • Total luminous flux= 1160 lm
  • Colour temperature= 4000 K
  • Daylight white

Technical specifications

Dim

(Ø x H) 151 mm x 38 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

151 mm

Bulb type

LED (monochrome)

Height

38 mm

LED

Length

151 mm

Rating per bulb

12 W

Depth

151 mm

12 W

(Ø)

151 mm

Energy consumption

12 kWh/1000h

Light features

Incl. ballast

Protection class

IP54

IP54

Factory colour

Ecru white

Weight

0.128375 kg

F (A - G)

Colour rendering index

80

Colour

Daylight white

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

1160 lm

1160 lm

Circuits

15000

25000 h

Max. temperature

40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998209 V-TAC 10196 VT-8095 LED ceiling light LED (monochrome) LED EEC: F (A - G) 12 W Ecru white

Description

Scope of delivery

  • VT-8095 OVERHEAD LIGHT 12W 6500K
  • User manual.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)