• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner 3827016 3827016 Ceiling light (+ motion detector) LED (monochrome) LED EEC: F (A - G) 12 W White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Briloner walk LED ceiling lamp IP54, 3M range, white motion detector

  • Power= 12 W
  • Total luminous flux= 1300 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(Ø x H) 270 mm x 65 mm

Type

Circular

Product type

Ceiling light (+ motion detector)

Bulb type

LED (monochrome)

Height

65 mm

LED

Length

270 mm

12 W

(Ø)

270 mm

Light features

Incl. motion detector

IP54

Factory colour

White

F (A - G)

Colour

Warm white

3000 K

Colour temperature range

3000 K

Total luminous flux

1300 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778768 Briloner 3827016 3827016 Ceiling light (+ motion detector) LED (monochrome) LED EEC: F (A - G) 12 W White

Description


Briloner walk LED ceiling lamp IP54, 3M range, white motion detector

Intelligent sensor control – the built-in motion sensor in this bathroom light with a range of 3 meters and a detection angle of 120 degrees ensures lighting only when it is necessary. Bright and Comfortable Lighting - The 12 W LED board of the bathroom light gives a warm white light of 3000K at 1300 lumens, Ideal for clear viewing in wet rooms. Increased protection in the humid area – with an IP54 certification the LED light is protected against dust and water spray, WAS makes it perfect for bathrooms and other wet rooms. Modern design – The combination of white plastic and metal means this wet room lamp fits elegantly into any room and complements modern living style. Space-saving and effective – With a size of Ø270x65mm (DxH), the kitchen lamp offers a compact but powerful lighting solution.

This text is machine translated.

Scope of delivery

  • Ceiling lamp

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)