• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC 8050 VT-8350 LED light tube LED (monochrome) EEC: E (A - G) 50 W White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED batten fittings

  • Power= 50 W
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(L x W x H) 1466 x 76 x 26 mm

Type

Tube

Operating voltage

230 V

Product type

LED light tube

Width

76 mm

Bulb type

LED (monochrome)

Height

26 mm

Length

1466 mm

Rating per bulb

50 W

50 W

IP20

Factory colour

White

Material

Plastic

Weight

440 g

E (A - G)

Colour rendering index

80 Ra

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361520 V-TAC 8050 VT-8350 LED light tube LED (monochrome) EEC: E (A - G) 50 W White

Description

VT-8350 50W LED GRILL FITTING-150CM COLOR CODE:4000K

This text is machine translated.

Features

  • Light color neutral white

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)