• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G94246/05 Fakir LED ceiling light LED (monochrome) Built-in LED EEC: F (A - G) 12 W White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Ceiling Light Fakir

  • Warm white LEDs

Technical specifications

Dim

(Ø x H) 33 cm x 13 cm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

13 cm

Built-in LED

Rating per bulb

12 W

12 W

(Ø)

33 cm

Energy consumption

14 kWh/1000h

Protection class

IP20

Factory colour

White

Material

Metal

Plastic

F (A - G)

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

800 lm

800 lm

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1344564 Brilliant G94246/05 Fakir LED ceiling light LED (monochrome) Built-in LED EEC: F (A - G) 12 W White

Description

The round wall and ceiling lamp Fakir moves your space in the right light. As regular main lighting in the room games ceiling lights a central role. Mounted on the wall or ceiling makes the light is always a good figure. The long-life LED technology makes this lamp at the same time energy-saving. The light seems warm white, which in all areas where living and life goes, always a good choice because it is warm and cozy. All mounting material is the lamp. You can directly start.

This text is machine translated.

Scope of delivery

  • LED ceiling light
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)