• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2110840101 Landon Smart LED ceiling light LED (monochrome) LED 8 W White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LandonSmart ceiling light incl.8WLED

  • Power= 8 W
  • Total luminous flux= 700 lm
  • Colour temperature= 2700 K
  • Warm white to cool white

Technical specifications

  • Built-in dimmable light source with Nordlux Smart-Function
Dim

(Ø x H) 125 mm x 82 mm

Type

Tube

Operating voltage

240 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

82 mm

LED

Rating per bulb

8.00 W

8 W

(Ø)

125 mm

Light features

App-enabled

Protection class

II

IP44

Factory colour

White

Material

Metal

n.rel.

Colour

Warm white to cool white

Light bulb included

Yes

2700 K

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 6500 K

Total luminous flux

700 lm

2200 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2788214 Nordlux 2110840101 Landon Smart LED ceiling light LED (monochrome) LED 8 W White

Description

The Landon smart ceiling light is a surface mounted spotlight which can be controlled via the Nordlux APP with ease using Bluetooth, or in the expansion with the bridge via wireless. In the basic function simply download APP, connect and dim the lights in the light color regulation, or set different modes. An additional bridge can be used to set schedules and a motion detector or a remote condition can be integrated, which are not contained in the delivery.

This text is machine translated.

Hints

Supplied without Smartphone.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)