
Highlights & Details
Ceiling lamp with motion detector RS 16 WS
- Power= 60 W
- Warm white
Technical specifications
- Dim
(Ø x H) 27.5 cm x 9.5 cm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
Ceiling light (+ motion detector)
- Width
27.5 cm
- Bulb type
Energy-saving bulb
LED (monochrome)
- Height
9.5 cm
E-27
- Length
95 mm
- Rating per bulb
60 W
- Depth
27.5 cm
60 W
- (Ø)
27.5 cm
- PIR detection angle (horizontal)
360°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
15 min
- Light features
Incl. motion detector
Incl. dimmer
- Protection class
II
IP44
- Factory colour
White
- Material
Plastic
Glass
- Weight
1.352 kg
n.rel.
- Colour
Warm white
- Light bulb included
No
- Material (details)
Aluminium
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 400511 Steinel 738013 RS 16 S Ceiling light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W White
User & Safety Instructions
User & Safety Instructions 400511 Steinel 738013 RS 16 S Ceiling light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W White
Warranty Terms
Warranty Terms 400511 Steinel 738013 RS 16 S Ceiling light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W White
Description
More quality of life, safety and energy savings through intelligent sensor technology from STEINEL.
Light ON/OFF automatically.
Highly innovative sensors react to movements and lighting conditions and switch the light on automatically and without delay after preset time.
The inexpensive high-frequency sensor lamp RS16L (diameter 275 mm) with E27 socket for lamps up to max. 60 watts is ideal for wall and ceiling mounting in corridors, floors, staircases or bathrooms. The glass body made of blown, white opal glass provides for a uniform and soft light distribution. Behind that, for the eye invisible - intelligent high-frequency sensor technology, independently of temperature, the smallest movement detected and the light flash on and off again after the individually chosen time. Easy adjustment of time and twilight threshold via rotary dial. And beyond: Simple installation, since the lamp and the sensor the same connection - 2 wires and done! Connection option for other consumers (e.g. bathroom/WC-Fan) is provided. Light bulb replacement is not possible without tools, thanks to the screwless glass mounting with bayonet lock. Chassis made of high-quality plastic.
This text is machine translated.
Scope of delivery
- Ceiling light with motion detector
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 76.77€ 68.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































