• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G60020/06 Salerno LED ceiling light/fan combo LED module Built-in LED 40 W Black

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Salerno LED ceiling lamp 49cm with fan 48.5 cm black

  • Power= 40 W
  • Total luminous flux= 4700 lm
  • Colour temperature= 3000 K
  • Warm white to cool white

Technical specifications

  • Internal dimming via remote control; Batteries: 2x AAA (R03) ZnC
Dim

(Ø x H) 49 cm x 137 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light/fan combo

Bulb type

LED module

Height

137 mm

Built-in LED

Rating per bulb

40 W

40 W

(Ø)

49 cm

Energy consumption

36 kWh/1000h

Light features

Incl. fan

Protection class

II

IP20

Factory colour

Black

Material

Plastic

Metal

Weight

1580 g

n.rel.

Colour rendering index

80

Colour

Warm white to cool white

Light bulb included

Yes

3000 K

Colour temperature (max.)

6500 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 6500 K

Total luminous flux

4700 lm

4700.00 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060924 Brilliant G60020/06 Salerno LED ceiling light/fan combo LED module Built-in LED 40 W Black

Description

Immerse your home in modern style and ultimate comfort with the Salerno LED ceiling light (49 cm) with fan in elegant black. This ceiling light is more than just a light source. It is a real all-rounder for your living room, bedroom or office. The stylish black look of Salerno fits seamlessly into every modern interior. This powerful fan not only provides stylish cooling but also a sophisticated room climate control that fits perfectly into the overall design. The remote control supplied makes controlling the device child's play. Dim the light as desired, change the color of light and select the RGB changing mode for an atmosphere, which matches your individual style. The remote control enables not only light control, but also control via the fan. Enjoy a gentle breeze on warm days or ensure optimum air circulation in the room all the way from your favorite place.

This text is machine translated.

Features

  • MULTI-functional - the ceiling lamp has not only a lot of lighting possibilities, but also a fan for a pleasant air circulation
  • REMOTE CONTROL INCLUSIVE - With the enclosed remote control you can easily adjust the light intensity, light color and fan speed from the sofa
  • LED TECHNOLOGY - This ceiling light is equipped with energy-saving LED lighting, which is energy efficient and thus cost-saving

Scope of delivery

  • LED
  • Remote control
  • Fitting Material
  • Hand sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)