• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G99280/06 Palmero LED ceiling light/fan combo LED module Built-in LED 40 W Black

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Palmero LED ceiling lamp 46.5cm with fan black

  • Power= 40 W
  • Total luminous flux= 5000 lm
  • Colour temperature= 2700 K
  • Warm white to cool white

Technical specifications

  • Internal dimming via remote control; Batteries: 2x AAA (R03) ZnC
Dim

(Ø x H) 466 mm x 137 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light/fan combo

Bulb type

LED module

Height

137 mm

Built-in LED

Rating per bulb

40 W

40 W

(Ø)

466 mm

Energy consumption

36 kWh/1000h

Light features

Incl. fan

Protection class

II

IP20

Factory colour

Black

Material

Plastic

Metal

Weight

1875 g

n.rel.

Colour

Warm white to cool white

Light bulb included

Yes

2700 K

Colour temperature (max.)

6400 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 6400 K

Total luminous flux

5000 lm

5000 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060923 Brilliant G99280/06 Palmero LED ceiling light/fan combo LED module Built-in LED 40 W Black

Description

The ceiling lamp Palmero is a modern and functional lamp for your home. With a diameter of about 47 cm, it is large enough to illuminate a room comfortably and effectively. It not only provides a pleasant light atmosphere, but also a practical fan and ensures a pleasant freshness and a pleasant room climate. With the CCT-function you can change the light color depending upon the mood and the occasion from warm-white to cold-white. The digital RGB frame light provides fascinating lighting in the room. In addition, the lamp can be dimmed by means of the accompanying remote control, so you can adjust the brightness as per your requirement.

This text is machine translated.

Features

  • MULTI-functional - the ceiling lamp has not only a lot of lighting possibilities, but also a fan for a pleasant air circulation
  • REMOTE CONTROL INCLUSIVE - With the enclosed remote control you can easily adjust the light intensity, light color and fan speed from the sofa
  • LED TECHNOLOGY - This ceiling light is equipped with energy-saving LED lighting, which is energy efficient and thus cost-saving

Scope of delivery

  • LED
  • Remote control
  • Fitting Material
  • Hand sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)