

(Ø x H) 260 mm x 55 mm
Circular
230 V
1
LED ceiling light
260 mm
LED (monochrome)
55 mm
LED
260 mm
12 W
260 mm
12 W
260 mm
12 kWh/1000h
Incl. switch
IP20
IP20
Ecru white
Plastic
0.45 kg
F (A - G)
80
Warm white to daylight white
Yes
3000 K
3000 K
3000 K (min)
1200 lm
1200 lm
360°
yes
User & Safety Instructions 2798641 V-TAC 217603 VT-8412-M-N LED ceiling light LED (monochrome) LED EEC: F (A - G) 12 W Ecru white
The necessary accessories are required to use the article as described.