• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 91384 ProRail3 Endcap High voltage cable kit End piece ProRail3 Black

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

High voltage cable kit

Component

End piece

n.rel.

Series

ProRail3

Factory colour

Black

Material

Plastic

Dim

(L x W x H) 31.50 x 35.00 x 32.50 mm

Width

35.00 mm

Height

32.50 mm

Length

31.50 mm

External length

31 mm

External width

35 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2378178 Paulmann 91384 ProRail3 Endcap High voltage cable kit End piece ProRail3 Black

User & Safety Instructions 2378178 Paulmann 91384 ProRail3 Endcap High voltage cable kit End piece ProRail3 Black

Description

The end cap completes the ProRail3 installation by putting it on the rail and fixing it with a small screw. The required quantity of end caps is included in the scope of supply of each ProRail3 connector.

This text is machine translated.