• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 91386 91386 High voltage mounting rail Pendant suspension ProRail3 White

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ProRail3 Universal pendant adapter white 230V metal/plastic 3-phase

  • For cables with a diameter up to 7mm
  • Can be loaded up to a maximum of 3kg

Technical specifications

Product type

High voltage mounting rail

Component

Pendant suspension

n.rel.

Series

ProRail3

Operating voltage

230 V

Factory colour

White

Material

Plastic

Dim

(L x W x H) 37.00 x 96.00 x 62.00 mm

Width

96.00 mm

Height

62.00 mm

Length

37.00 mm

External length

37 mm

External width

96 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2378180 Paulmann 91386 91386 High voltage mounting rail Pendant suspension ProRail3 White

Description

With the adapter, pendulum or living room lights can be integrated in the ProRail3 system. It is one of many system parts from the ProRail3 series. Together with other components, an individual 3-phase rail system can be designed. The versatile ProRail3 rail system offers flexible and individual lighting for example Sales rooms, doctor's offices or restaurants. With only one outlet, even the rooms that are angled can be illuminated with strong light. The lighting with the ProRail3 rail system can be planned and realized via the DIALux lighting planning program.

This text is machine translated.

Hints

Supplied without pendulum and light bulb