• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93426 Base Flush mount light 3-piece set LED (monochrome) GU10 15 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Built-in lamp base

  • Power= 15 W Total luminous flux= 350 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

3

GU10

Bulb type

LED (monochrome)

Rating per bulb

5 W

15 W

350 lm

Total luminous flux

350 lm

3000 K

Colour

Warm white

Type

Circular

Protection screen

Satinised

Radiation angle

100°

Light features

Dimmable

Swivelling

Swivel range (max.)

20°

Recess diameter

68 mm

Recess depth

90 mm

Outside Ø

90 mm

Protection class

II

Factory colour

White

Material

Metal

n.rel.

Dim

(Ø) 90 mm

Light bulb included

Yes

Colour temperature range

3000 K

(Ø)

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782125 Paulmann 93426 Base Flush mount light 3-piece set LED (monochrome) GU10 15 W White

Description

Base recessed spotlights 3x5W in matt white are robust and user-friendly built-in spotlights made of metal, which are suitable for new installations as well as for the replacement of existing installations. Thanks to the 230V direct connection, you can easily chain the lights together without restriction. The scope of supply includes replaceable GU10 LED bulbs, which provide for an atmospheric ambience with their warm white light.

This text is machine translated.

Scope of delivery

  • Built-in light
  • Light Bulbs
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.