• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94244 Yoko Solar outdoor wall light ( + motion detector) EEC: A (A - G) 1.2 W Warm white White

1/7
Energy efficiency class A (A - G)Product data sheet
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solar outdoor wall light with motion detector Yoko

  • 3 warm-white LEDs
  • With twilight function
  • Light emission downwards

Technical specifications

Product type

Solar outdoor wall light ( + motion detector)

Operating voltage

3.7 V

Type

Rectangular

No. of bulbs

3

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

0.4 W

1.2 W

3000 K

Colour

Warm white

13 lm

Total luminous flux

40 lm

Light features

Incl. dimmer

Incl. motion detector

Bottom light emission

Protection class

III

IP44

Factory colour

White

Material

Plastic

Dim

(W x H x D) 16 x 5.7 x 19 cm

Rechargeable

Yes

Content

1 pc(s)

Light duration (max.)

10 h

Light bulb included

Yes

Features

Twilight sensor

Width

16 cm

Height

5.7 cm

Depth

19 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104674 Paulmann 94244 Yoko Solar outdoor wall light ( + motion detector) EEC: A (A - G) 1.2 W Warm white White

Description

The solar lamp Yoko brings light to your outer walls. Thanks to practical solar technology, a power connection is not necessary for the installation. During the day, the battery is charged by sunlight and at dusk a small orientation light is lit, which is replaced by a functional light as soon as someone approaches.

This text is machine translated.

Scope of delivery

  • Solar outdoor wall light with motion detector
  • Fitting Material
  • User manual.