• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94438 Cable kit (complete) GU5.3 White (matt), Chrome

1/9
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1995 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cardan max5x10W wire set GU5.3 white (matt)/chrome 12V DC 60VA plastic/metal

  • Complete set of transformer, rope, spots and assembly instructions
  • Suitable for wall and ceiling mounting
  • Light bulb freely selectable
  • Don't forget to order the matching bulb!
  • Not suitable for operation on 12V AC voltage

Technical specifications

Product type

Cable kit (complete)

Operating voltage

230 V

No. of bulbs

5

GU5.3

Rope length

10 m

Cable spacing

160 mm

Protection class

II

Factory colour

White (matt)

Chrome

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386587 Paulmann 94438 Cable kit (complete) GU5.3 White (matt), Chrome

Description

The Cardan series in white (matt)#Chrome can be mounted both on the wall and on the ceiling and thus offers unlimited design options. Whether straight, angled or angled - cable systems fit in any room and are the problem solvers for difficult installation conditions. The basic set can be individually supplemented by individual spots, diverters and other accessories. The rope with a length of 10 m can be divided in the middle so that the system can be clamped to max. 5 m. With this system an optimal light distribution can be realized, with increasing light demand it can be extended without any problem. Only one outlet is needed to distribute the lamps throughout the room. Systems with the technology 12V DC (direct voltage) cannot be dimmed via a wall-mounted dimmer.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)