• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann MacII 94133 Cable kit (complete) GU5.3 50 W LED (monochrome) Chrome (matt)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rope complete system MacII

  • 5-flame
  • Dimmable
  • Suitable for mounting on wall or ceiling

Technical specifications

  • Clamping width: 5 m
Product type

Cable kit (complete)

Operating voltage

12 V

Output rating

60 VA

No. of bulbs

5

GU5.3

Bulb type

LED (monochrome)

Rating per bulb

10 W

50 W

Rope length

10 m

Cable spacing

16 cm

Light features

Dimmable

Swivelling

Suitable for wall mounting

IP20

Protection class

II

Factory colour

Chrome (matt)

Material

Metal

Weight

2704 g

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1530092 Paulmann MacII 94133 Cable kit (complete) GU5.3 50 W LED (monochrome) Chrome (matt)

User & Safety Instructions

User & Safety Instructions 1530092 Paulmann MacII 94133 Cable kit (complete) GU5.3 50 W LED (monochrome) Chrome (matt)

User & Safety Instructions 1530092 Paulmann MacII 94133 Cable kit (complete) GU5.3 50 W LED (monochrome) Chrome (matt)

User & Safety Instructions 1530092 Paulmann MacII 94133 Cable kit (complete) GU5.3 50 W LED (monochrome) Chrome (matt)

Information

Information 1530092 Paulmann MacII 94133 Cable kit (complete) GU5.3 50 W LED (monochrome) Chrome (matt)

Description

No matter whether straight, at an angle or winding-cable systems fit in every room. The series on a wall as well as Mac II can be mounted on the ceiling and thus offers limitless design possibilities. The basic set can be individually by single spots, Diverters and other accessories complement - please observe the maximum transformer utilization.

This text is machine translated.

Scope of delivery

  • Rope complete system (rope, spots, Transformer)
  • User manual.

Hints

Suitable bulbs please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)