• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann DiscLED 94426 Cable kit (complete) LED (monochrome) Chrome (matt), Chrome

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Corduo Wire System Set DiscLED 5x4.5W Chrome (matt)/Chrome 12V DC 60VA KST 3000K

  • Complete set of transformer, rope, spots and assembly instructions
  • Suitable for wall and ceiling mounting
  • Built-in light bulb|not suitable for use with 12V alternating current (AC)

Technical specifications

Product type

Cable kit (complete)

Operating voltage

230 V

Output rating

22 VA

No. of bulbs

5

Bulb type

LED (monochrome)

3000 K

Colour

Warm white

450 lm

Total luminous flux

450 lm

Rope length

10 m

Cable spacing

160 mm

IP20

Protection class

II

Factory colour

Chrome (matt)

Chrome

Material

Metal

Weight

2.34 kg

Dim

(L x W x H) 10 x 130 x 38 mm

n.rel.

Width

130 mm

Height

38 mm

Length

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386596 Paulmann DiscLED 94426 Cable kit (complete) LED (monochrome) Chrome (matt), Chrome

Description

The DiscLED series in chrome (matt)#chrome can be mounted either on the wall or on the ceiling, giving you unlimited design options. Whether straight, angled or angled - cable systems fit in any room and are the problem solvers for difficult installation conditions. The basic set can be individually supplemented by individual spots, diverters and other accessories. The rope with a length of 10 m can be divided in the middle so that the system can be clamped to max. 5 m. With this system an optimal light distribution can be realized, with increasing light demand it can be extended without any problem. Only one outlet is needed to distribute the lamps throughout the room. Systems with the technology 12V DC (direct voltage) cannot be dimmed via a wall-mounted dimmer.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)