• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94490 Cable kit (basic) GU5.3 Chrome (matt)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable system Cardan basic set GU5.3 max. 8x7.5W 230/12V chrome matt

  • Complete set of transformer, rope, spots and assembly instructions
  • Suitable for wall and ceiling mounting
  • Light bulb freely selectable

Technical specifications

Product type

Cable kit (basic)

Operating voltage

230 V

No. of bulbs

8

GU5.3

Cable spacing

125 cm

Protection class

II

Factory colour

Chrome (matt)

n.rel.

Length

5 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520982 Paulmann 94490 Cable kit (basic) GU5.3 Chrome (matt)

Description

The Cardan series in chrome matt with 8 spots without bulbs can be mounted on the wall as well as on the ceiling and thus offers unlimited design possibilities. Whether straight, angled or angled - cable systems fit in any room and are the problem solvers for difficult installation conditions. The basic set can be individually supplemented by individual spots, diverters and other accessories. The rope with a length of 10 m can be divided in the middle so that the system can be clamped to max. 5 m. With this system an optimal light distribution can be realized, with increasing light demand it can be extended without any problem. Only one outlet is needed to distribute the lamps throughout the room. Systems with the technology 12V DC (direct voltage) cannot be dimmed via a wall-mounted dimmer.

This text is machine translated.

Hints

Don't forget to order the matching bulb!
Not suitable for operation on 12V AC voltage

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.