
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
14-day return policy included
Highlights & Details
Outdoor socket column Rio angular 2-way
- IP protection: IP44 - splash-proof
- Suitable for outdoor use
- Operating voltage 230V
Technical specifications
- Product type
Weatherproof power strip
- Outlets
2
- Factory colour
Anthracite
- Operating voltage
230 V
- Length
70 mm
- Width
70 mm
- Height
230 mm
n.rel.
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2476266 Paulmann 94657 Weatherproof power strip Anthracite
User & Safety Instructions
User & Safety Instructions 2476266 Paulmann 94657 Weatherproof power strip Anthracite
Warranty Terms
Warranty Terms 2476266 Paulmann 94657 Weatherproof power strip Anthracite
Description
The socket column Rio serves as a power distributor for outdoor use. Thanks to IP44 splash-water protection and earthing contact socket outlets, it is perfectly suitable for supplying the garden light.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 81.97€ 76.97*
What kind of Outdoor Sockets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































