• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 95753 Bollard light E-27 Anthracite

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bollard light

Operating voltage

230 V

No. of bulbs

0

E-27

IP44

Factory colour

Anthracite

Material

Acrylonitrile butadiene styrene

Aluminium

Polycarbonate (PC)

Dim

(Ø x H) 130 mm x 1900 mm

n.rel.

Height

1900 mm

(Ø)

130 mm

No. of lights

1

No. of lights (max.)

1 x

Outside Ø

130

Output voltage

0 V

Output rating

15 VA

Bulb base

E27

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864203 Paulmann 95753 Bollard light E-27 Anthracite

Information

Information 3864203 Paulmann 95753 Bollard light E-27 Anthracite

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.