• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 95758 #####Lampenschirm Anthracite

1/18
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimmable: The light is dimmable, the dimming function depends on the type of light bulb used.
Product type

#####Lampenschirm

Operating voltage

230 V

No. of bulbs

0

Protection class

III

IP44

Factory colour

Anthracite

Material

Acrylonitrile butadiene styrene

Aluminium

Polycarbonate (PC)

Dim

(Ø x H) 34 mm x 26 mm

n.rel.

Height

26 mm

(Ø)

34 mm

Durability rating

30000 h

No. of lights

1

No. of lights (max.)

1 x

30000

Outside Ø

34

Output voltage

5 V

Output rating

50 VA

Outside Ø

34

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864159 Paulmann 95758 #####Lampenschirm Anthracite

Information

Information 3864159 Paulmann 95758 #####Lampenschirm Anthracite

Description

Made of high-quality material with recycling-part the ModuShine motion sensor with a range of up to 9 m and a detection angle of 120° provides for higher comfort and safety in the outdoor area. The integrated twilight sensor automatically switches the light on when the ambient brightness is below 25 lux. Thanks to IP44 protection, the sensor is optimally protected against water splashes. ModuShine stands for outdoor lighting with maximum design freedom: The lamp feet and lamp shades can be selected freely in this modular system and can be combined individually according to your requirements. The selection of the E27 lamp opens up many possibilities - from smart lighting control via insect-friendly lighting to energy-saving solutions. The modularity allows the system to be expanded, adapted and repaired at any time.

This text is machine translated.

Hints

Supplied without bulbs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.