• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 95759 #####Lampenschirm Anthracite

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimmable: The light is dimmable, the dimming function depends on the type of light bulb used.
Product type

#####Lampenschirm

Operating voltage

230 V

No. of bulbs

0

IP44

Factory colour

Anthracite

Material

Acrylonitrile butadiene styrene

Aluminium

Polycarbonate (PC)

Dim

(Ø x H) 100 mm x 220 mm

n.rel.

Height

220 mm

(Ø)

100 mm

No. of lights

1

No. of lights (max.)

1 x

Outside Ø

100

Outside Ø

100

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864200 Paulmann 95759 #####Lampenschirm Anthracite

Information

Information 3864200 Paulmann 95759 #####Lampenschirm Anthracite

Description

Versatile designs for maximum freedom of design – the ModuShine lamp heads offer individual lighting solutions in the outdoor area. Made of high-quality material with over 85% recycled content, the screens are compatible with all base parts, can be easily attached and fitted with a light bulb of your choice. The IP44 protection provides optimal protection against water spray. ModuShine stands for outdoor lighting with maximum design freedom: The lamp feet and lamp shades can be selected freely in this modular system and can be combined individually according to your requirements. The selection of the E27 lamp opens up many possibilities - from smart lighting control via insect-friendly lighting to energy-saving solutions. The modularity allows the system to be expanded, adapted and repaired at any time.

This text is machine translated.

Hints

Supplied without bulbs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.